
NCB-H0603R300TR300F | |
|---|---|
DigiKey Part Number | 4988-NCB-H0603R300TR300FTR-ND - Tape & Reel (TR) 4988-NCB-H0603R300TR300FCT-ND - Cut Tape (CT) 4988-NCB-H0603R300TR300FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCB-H0603R300TR300F |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 35mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 3A |
Manufacturer NIC Components Corp | DC Resistance (DCR) (Max) 35mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 30 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.31100 | kr.3.11 |
| 25 | kr.0.27120 | kr.6.78 |
| 50 | kr.0.24480 | kr.12.24 |
| 100 | kr.0.21940 | kr.21.94 |
| 250 | kr.0.18944 | kr.47.36 |
| 500 | kr.0.16890 | kr.84.45 |
| 1.000 | kr.0.14988 | kr.149.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11593 | kr.463.72 |
| 8.000 | kr.0.10074 | kr.805.92 |
| 12.000 | kr.0.09234 | kr.1,108.08 |
| 20.000 | kr.0.08456 | kr.1,691.20 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

