330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 90mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NACZ331M35V10X10.5TR15F

DigiKey Part Number
4988-NACZ331M35V10X10.5TR15FTR-ND - Tape & Reel (TR)
4988-NACZ331M35V10X10.5TR15FCT-ND - Cut Tape (CT)
4988-NACZ331M35V10X10.5TR15FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NACZ331M35V10X10.5TR15F
Description
CAP ALUM 35V POLAR
Manufacturer Standard Lead Time
98 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 90mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
90mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Ripple Current @ High Frequency
670 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.639
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.39000kr.5.39
10kr.3.43000kr.34.30
50kr.2.64760kr.132.38
100kr.2.40730kr.240.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.00028kr.1,000.14
1.000kr.1.87448kr.1,874.48
1.500kr.1.81151kr.2,717.26
2.500kr.1.74172kr.4,354.30
3.500kr.1.70093kr.5,953.26
5.000kr.1.66168kr.8,308.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.39000
Unit Price with VAT:kr.6.73750