New Product
100 MHz Handheld Oscilloscopes USB Interface Display 4 Channel 40V Save
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 MHz Handheld Oscilloscopes USB Interface Display 4 Channel 40V Save
790584-01
790584-01

790584-01

DigiKey Part Number
2770-790584-01-ND
Manufacturer
Manufacturer Product Number
790584-01
Description
PXIE-5108 PXI OSCILLOSCOPE, 4CH,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 MHz Handheld Oscilloscopes USB Interface Display 4 Channel 40V Save
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Type
Handheld
Bandwidth
100 MHz
Channels
4
Display Type
-
Interface
USB
Memory Size
512Mpts
Function
Save
Probe Type
Passive 10:1 (2)
Sampling Rate (Per Second)
250M
Input Impedance
1M
Voltage - Input (Max)
40V
Voltage - Supply
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.53,493.75000kr.53,493.75
Manufacturers Standard Package
Unit Price without VAT:kr.53,493.75000
Unit Price with VAT:kr.66,867.18750