
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Type | CANopen Interface | |
Bus Connection | PXI | |
Front Connection | RJ45 | |
Number of Channels | 4 | |
Voltage - Supply | 3.3V | |
Serial Protocol | - | |
Clock Rate | - | |
Operating System | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17,290.88000 | kr.17,290.88 |
| Unit Price without VAT: | kr.17,290.88000 |
|---|---|
| Unit Price with VAT: | kr.21,613.60000 |


