Box PC Intel® Xeon® E3-1515 DDR4 (8GB Max Capacity)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box PC Intel® Xeon® E3-1515 DDR4 (8GB Max Capacity)
785831-01

785831-01

DigiKey Part Number
2770-785831-01-ND
Manufacturer
Manufacturer Product Number
785831-01
Description
PXIE-8861, 2.8 GHZ QUAD CORE CON
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Box PC Intel® Xeon® E3-1515 DDR4 (8GB Max Capacity)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Type
Box PC
Core Processor
Intel® Xeon® E3-1515
Storage
-
Memory
DDR4 (8GB Max Capacity)
Display Type
No Display
Expansion Type
-
Features
-
Voltage - Supply
-
Mounting Type
Chassis Mount
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Operating System
Windows 10
Approval Agency
CE
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.81,289.50000kr.81,289.50
Manufacturers Standard Package
Unit Price without VAT:kr.81,289.50000
Unit Price with VAT:kr.101,611.87500