
785808-01 | |
|---|---|
DigiKey Part Number | 2770-785808-01-ND |
Manufacturer | |
Manufacturer Product Number | 785808-01 |
Description | DAQ DEVICE MULTIFUNCTION I/O |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device BNC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Multifunction I/O | |
Type | DAQ Device | |
Bus Connection | - | |
Front Connection | BNC | |
Number of Inputs and Type | 32 - Analog | |
Input Range | - | |
Input Resolution | 16 Bits | |
Number of Outputs and Type | 2 - Analog | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | 500k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.90,301.82000 | kr.90,301.82 |
| Unit Price without VAT: | kr.90,301.82000 |
|---|---|
| Unit Price with VAT: | kr.112,877.27500 |






