
784777-02 | |
|---|---|
DigiKey Part Number | 2770-784777-02-ND |
Manufacturer | |
Manufacturer Product Number | 784777-02 |
Description | DAQ DEVICE ANALOG INPUT PXIE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Analog Input DAQ Device PXIe |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Analog Input | |
Type | DAQ Device | |
Bus Connection | PXIe | |
Front Connection | - | |
Number of Inputs and Type | - | |
Input Range | - | |
Input Resolution | - | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.506,052.70000 | kr.506,052.70 |
| Unit Price without VAT: | kr.506,052.70000 |
|---|---|
| Unit Price with VAT: | kr.632,565.87500 |

