
782015-01 | |
|---|---|
DigiKey Part Number | 2770-782015-01-ND |
Manufacturer | |
Manufacturer Product Number | 782015-01 |
Description | CABLE ASSY DB25 BLACK 1M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Black 3.28' (1.00m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 3.28' (1.00m) | |
Shielding | Unshielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,595.35000 | kr.2,595.35 |
| Unit Price without VAT: | kr.2,595.35000 |
|---|---|
| Unit Price with VAT: | kr.3,244.18750 |


