
779747-01 | |
|---|---|
DigiKey Part Number | 2770-779747-01-ND |
Manufacturer | |
Manufacturer Product Number | 779747-01 |
Description | MODULE MULTIFUNCTION PXI |
Customer Reference | |
Detailed Description | Sound, Vibration Module PXI |
Category | Bus Connection PXI |
Manufacturer NI | Number of Inputs and Type 16 - Analog (Differential) |
Packaging Bulk | Input Range ±10V |
Part Status Obsolete | Input Resolution 24 Bits |
Function Sound, Vibration | Sampling Rate (Per Second) 204.8k - Simultaneous |
Type Module |

