
781632-01 | |
|---|---|
DigiKey Part Number | 2770-781632-01-ND |
Manufacturer | |
Manufacturer Product Number | 781632-01 |
Description | DAQ DEVICE DIGITAL I/O |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital I/O Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Digital I/O | |
Type | Module | |
Bus Connection | - | |
Front Connection | - | |
Number of Inputs and Type | - | |
Input Range | - | |
Input Resolution | - | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10,729.15000 | kr.10,729.15 |
| Unit Price without VAT: | kr.10,729.15000 |
|---|---|
| Unit Price with VAT: | kr.13,411.43750 |

