779081-01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NI
In Stock: 1
Unit Price: kr.6,157.10000
Datasheet
Digital Input DAQ Device PCI D-Sub
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

779081-01

DigiKey Part Number
2770-779081-01-ND
Manufacturer
Manufacturer Product Number
779081-01
Description
DAQ DEVICE DIGITAL INPUT PCI
Customer Reference
Detailed Description
Digital Input DAQ Device PCI D-Sub
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Obsolete
Function
Digital Input
Type
DAQ Device
Bus Connection
PCI
Front Connection
D-Sub
Number of Inputs and Type
32 - Digital
Input Range
±30V
Input Resolution
-
Number of Outputs and Type
-
Output Range
-
Output Resolution
-
Sampling Rate (Per Second)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes