782383-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

778739-01

DigiKey Part Number
2770-778739-01-ND
Manufacturer
Manufacturer Product Number
778739-01
Description
DAQ DEVICE MULTIFUNCTION I/O PXI
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Multifunction I/O DAQ Device PXI
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Function
Multifunction I/O
Type
DAQ Device
Bus Connection
PXI
Front Connection
-
Number of Inputs and Type
-
Input Range
-
Input Resolution
-
Number of Outputs and Type
-
Output Range
-
Output Resolution
-
Sampling Rate (Per Second)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.37,481.23000kr.37,481.23
Manufacturers Standard Package
Unit Price without VAT:kr.37,481.23000
Unit Price with VAT:kr.46,851.53750