Similar

778705-01 | |
|---|---|
DigiKey Part Number | 2770-778705-01-ND |
Manufacturer | |
Manufacturer Product Number | 778705-01 |
Description | DAQ DEVICE ANALOG OUTPUT PCI |
Customer Reference | |
Detailed Description | Analog Output DAQ Device PCI VHDCI |
Category | Number of Inputs and Type 8 - Digital |
Manufacturer NI | Number of Outputs and Type 8 - Analog, 8 - Digital |
Packaging Box | Output Range ±10V |
Part Status Obsolete | Output Resolution 13 Bits |
Function Analog Output | Bidirectional Channels 8 |
Type DAQ Device | Counter/Timers 2 |
Bus Connection PCI | Sampling Rate (Per Second) 800k - Multiplexed |
Front Connection VHDCI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 785822-01 | NI | 9 | 2770-785822-01-ND | kr.20,053.24000 | Similar |






