
| 779176-01 | |
|---|---|
| DigiKey Part Number | 2770-779176-01-ND | 
| Manufacturer | |
| Manufacturer Product Number | 779176-01 | 
| Description | MODULE ANALOG OUTPUT PXI | 
| Customer Reference | |
| Detailed Description | Analog Output Module PXI | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | NI | |
| Series | - | |
| Packaging | Box | |
| Part Status | Obsolete | |
| Function | Analog Output | |
| Type | Module | |
| Bus Connection | PXI | |
| Front Connection | - | |
| Number of Inputs and Type | - | |
| Input Range | - | |
| Input Resolution | - | |
| Number of Outputs and Type | 1 - Analog | |
| Output Range | - | |
| Output Resolution | 14 Bits | |
| Counter/Timers | 24 | |
| Sampling Rate (Per Second) | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark