761000-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

761000-01

DigiKey Part Number
2770-761000-01-ND
Manufacturer
Manufacturer Product Number
761000-01
Description
TEST LEAD REPLACEMENT STD PRO
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
To DMM Test Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Stacking Method
-
Configuration
-
1st Connector
-
2nd Connector
-
Cable Length
-
Type
DMM Test Leads
Contents
-
Material - Insulation
-
Wire Gauge
-
Voltage - Rated
-
Ratings
-
Current Rating (Amps)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,063.05000kr.1,063.05
Manufacturers Standard Package
Unit Price without VAT:kr.1,063.05000
Unit Price with VAT:kr.1,328.81250