
SS16F | |
|---|---|
DigiKey Part Number | 3372-SS16FTR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | SS16F |
Description | DIODE SCHOTTKY 60V 1A SMAF |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 60 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.0.48512 | kr.5,821.44 |
| Unit Price without VAT: | kr.0.48512 |
|---|---|
| Unit Price with VAT: | kr.0.60640 |

