
SF32WK32768D61T002 | |
|---|---|
DigiKey Part Number | 3372-SF32WK32768D61T002TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF32WK32768D61T002 |
Description | 32.768KHz 20ppm 6pF 70Kohm 2P |
Customer Reference | |
Detailed Description | ±20ppm Crystal 6pF 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency Stability | -0.040ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | $0.39880 | $1,196.40 |
| Unit Price without VAT: | $0.39880 |
|---|---|
| Unit Price with VAT: | $0.49850 |

