
MAX2661EUT+T | |
|---|---|
DigiKey Part Number | 175-MAX2661EUT+TTR-ND - Tape & Reel (TR) 175-MAX2661EUT+TCT-ND - Cut Tape (CT) 175-MAX2661EUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX2661EUT+T |
Description | IC MIXR 400MHZ-2.5GHZ UP SOT23-6 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, ISM, PCS, WLAN Up Converter 400MHz ~ 2.5GHz SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX2661EUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular, ISM, PCS, WLAN | |
Frequency | 400MHz ~ 2.5GHz | |
Number of Mixers | 1 | |
Gain | 8.2dB | |
Noise Figure | 11.9dB | |
Secondary Attributes | Up Converter | |
Current - Supply | 8.3mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.70000 | kr.22.70 |
| 10 | kr.17.09700 | kr.170.97 |
| 25 | kr.15.69160 | kr.392.29 |
| 100 | kr.14.14730 | kr.1,414.73 |
| 250 | kr.13.67480 | kr.3,418.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.12.21605 | kr.30,540.12 |
| 5.000 | kr.11.98367 | kr.59,918.35 |
| Unit Price without VAT: | kr.22.70000 |
|---|---|
| Unit Price with VAT: | kr.28.37500 |

