
S3JC | |
|---|---|
DigiKey Part Number | 3372-S3JCTR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | S3JC |
Description | DIODE STANDARD 600V 3A SMC |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.1.17540 | kr.7,052.40 |
| Unit Price without VAT: | kr.1.17540 |
|---|---|
| Unit Price with VAT: | kr.1.46925 |

