P4SMA100A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA62A

DigiKey Part Number
3372-P4SMA62ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA62A
Description
TVS DIODE 53VWM 85VC DO214AC
Customer Reference
Detailed Description
85V Clamp Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
53V
Voltage - Breakdown (Min)
58.9V
Voltage - Clamping (Max) @ Ipp
85V
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of kr.19,200.00 or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.88832kr.4,441.60
Unit Price without VAT:kr.0.88832
Unit Price with VAT:kr.1.11040