FF10M70000SA20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF10M70000S0S2

DigiKey Part Number
3372-FF10M70000S0S2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FF10M70000S0S2
Description
CER FILTER 10.7MHZ FM
Customer Reference
Detailed Description
10.7MHz Center FM Ceramic Filter 230 kHz 330Ohm 1412 (3531 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NextGen Components
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
10.7MHz Center
Impedance
330Ohm
Bandwidth
230 kHz
Insertion Loss
3.5dB
Filter Type
FM
Mounting Type
Surface Mount
Package / Case
1412 (3531 Metric), 4 PC Pad
Size / Dimension
0.136" L x 0.122" W (3.45mm x 3.10mm)
Height (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of kr.19,200.00 or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.32832kr.6,328.32
Unit Price without VAT:kr.6.32832
Unit Price with VAT:kr.7.91040