
CRCW120639K0FKEAC | |
|---|---|
DigiKey Part Number | 541-CRCW120639K0FKEACTR-ND - Tape & Reel (TR) 541-CRCW120639K0FKEACCT-ND - Cut Tape (CT) 541-CRCW120639K0FKEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120639K0FKEAC |
Description | RES 39K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120639K0FKEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.30200 | kr.3.02 |
| 25 | kr.0.23160 | kr.5.79 |
| 50 | kr.0.19160 | kr.9.58 |
| 100 | kr.0.16010 | kr.16.01 |
| 250 | kr.0.12860 | kr.32.15 |
| 500 | kr.0.11060 | kr.55.30 |
| 1.000 | kr.0.09639 | kr.96.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07535 | kr.376.75 |
| 10.000 | kr.0.06252 | kr.625.20 |
| 15.000 | kr.0.05872 | kr.880.80 |
| 25.000 | kr.0.05491 | kr.1,372.75 |
| 35.000 | kr.0.05466 | kr.1,913.10 |
| 50.000 | kr.0.05442 | kr.2,721.00 |
| 60.000 | kr.0.05431 | kr.3,258.60 |
| 120.000 | kr.0.05390 | kr.6,468.00 |
| 125.000 | kr.0.05388 | kr.6,735.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

