
| BZT52C30 | |
|---|---|
| DigiKey Part Number | 3372-BZT52C30TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | BZT52C30 | 
| Description | DIODE ZENER 30V 500MW SOD123 | 
| Customer Reference | |
| Detailed Description | Zener Diode 30 V 500 mW ±5% Surface Mount SOD-123 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 500 mW | |
| Impedance (Max) (Zzt) | 80 Ohms | |
| Current - Reverse Leakage @ Vr | 100 nA @ 23 V | |
| Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
| Operating Temperature | -65°C ~ 150°C | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOD-123 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 12.000 | kr.0.42752 | kr.5,130.24 | 
| Unit Price without VAT: | kr.0.42752 | 
|---|---|
| Unit Price with VAT: | kr.0.53440 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark