
B0603X5R475K160NTK | |
|---|---|
DigiKey Part Number | 3372-B0603X5R475K160NTKTR-ND - Tape & Reel (TR) |
Manufacturer | EYang Technology |
Manufacturer Product Number | B0603X5R475K160NTK |
Description | MLCC SMD 0603 X5R 4.7uF 10% 16V |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.18431 | kr.4,737.24 |
| Unit Price without VAT: | kr.1.18431 |
|---|---|
| Unit Price with VAT: | kr.1.48039 |

