
1SMA4777A | |
---|---|
DigiKey Part Number | 3372-1SMA4777ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMA4777A |
Description | DIODE ZENER 330V 1W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 330 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 2500 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 250 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 10 A | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.1.14432 | kr.11,443.20 |
Unit Price without VAT: | kr.1.14432 |
---|---|
Unit Price with VAT: | kr.1.43040 |