
1SMA4757A | |
|---|---|
DigiKey Part Number | 3372-1SMA4757ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMA4757A |
Description | DIODE ZENER 51V 1W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 51 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 38 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 10 A | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.14968 | kr.5,748.40 |
| Unit Price without VAT: | kr.1.14968 |
|---|---|
| Unit Price with VAT: | kr.1.43710 |

