1 Circuit IC Switch 2:1 900mOhm 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Circuit IC Switch 2:1 900mOhm 6-XSON, SOT886 (1.45x1)
Introducing Automotive DFN packages

XS3A1T5157GMX

DigiKey Part Number
1727-XS3A1T5157GMXTR-ND - Tape & Reel (TR)
1727-XS3A1T5157GMXCT-ND - Cut Tape (CT)
1727-XS3A1T5157GMXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XS3A1T5157GMX
Description
IC SWITCH SPDT X 1 900MOHM 6XSON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 900mOhm 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
40MHz
Manufacturer
Nexperia USA Inc.
Charge Injection
15pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
35pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
10nA
Switch Circuit
SPDT
Crosstalk
-90dB @ 100kHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
900mOhm
Package / Case
6-XFDFN
Channel-to-Channel Matching (ΔRon)
100mOhm
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Voltage - Supply, Single (V+)
1.4V ~ 4.3V
Base Product Number
Switch Time (Ton, Toff) (Max)
40ns, 20ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.950
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.17300kr.11.73
25kr.1.03480kr.25.87
100kr.0.88760kr.88.76
250kr.0.81684kr.204.21
500kr.0.77424kr.387.12
1.000kr.0.73912kr.739.12
2.500kr.0.70209kr.1,755.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.67976kr.3,398.80
10.000kr.0.66138kr.6,613.80
15.000kr.0.65218kr.9,782.70
25.000kr.0.64198kr.16,049.50
35.000kr.0.63602kr.22,260.70
50.000kr.0.63029kr.31,514.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750