


XS3A1T3157GSH | |
|---|---|
DigiKey Part Number | 1727-XS3A1T3157GSHTR-ND - Tape & Reel (TR) 1727-XS3A1T3157GSHCT-ND - Cut Tape (CT) 1727-XS3A1T3157GSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XS3A1T3157GSH |
Description | IC SWITCH SPDT X 1 900MOHM 6XSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 900mOhm 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | XS3A1T3157GSH Models |
Category | -3db Bandwidth 40MHz |
Manufacturer Nexperia USA Inc. | Charge Injection 15pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 35pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 10nA |
Switch Circuit SPDT | Crosstalk -90dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 900mOhm | Package / Case 6-XFDFN |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package 6-XSON, SOT1202 (1x1) |
Voltage - Supply, Single (V+) 1.4V ~ 4.3V | Base Product Number |
Switch Time (Ton, Toff) (Max) 40ns, 20ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.1.09000 | kr.10.90 |
| 25 | kr.0.96360 | kr.24.09 |
| 100 | kr.0.82420 | kr.82.42 |
| 250 | kr.0.75776 | kr.189.44 |
| 500 | kr.0.71768 | kr.358.84 |
| 1.000 | kr.0.68485 | kr.684.85 |
| 2.500 | kr.0.65005 | kr.1,625.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.62911 | kr.3,145.55 |
| 10.000 | kr.0.61186 | kr.6,118.60 |
| 15.000 | kr.0.60323 | kr.9,048.45 |
| 25.000 | kr.0.59365 | kr.14,841.25 |
| 35.000 | kr.0.58807 | kr.20,582.45 |
| 50.000 | kr.0.58269 | kr.29,134.50 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |










