Inverter IC 1 Channel Schmitt Trigger 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inverter IC 1 Channel Schmitt Trigger 5-TSSOP
SOT 353

XC7SH14GW,125

DigiKey Part Number
1727-7096-2-ND - Tape & Reel (TR)
1727-7096-1-ND - Cut Tape (CT)
1727-7096-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC7SH14GW,125
Description
IC INVERT SCHMITT 1CH 1IN 5TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
XC7SH14GW,125 Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
8mA, 8mA
Series
Input Logic Level - Low
0.9V ~ 1.65V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
2.2V ~ 3.85V
Part Status
Active
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
5-TSSOP
Features
Schmitt Trigger
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC1G14DFT2Gonsemi13.911MC74VHC1G14DFT2GOSCT-NDkr.0.64000Direct
In-Stock: 2.679
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.95000kr.2.95
10kr.2.05100kr.20.51
25kr.1.82800kr.45.70
100kr.1.58520kr.158.52
250kr.1.46944kr.367.36
500kr.1.39982kr.699.91
1.000kr.1.34854kr.1,348.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.27138kr.3,814.14
6.000kr.1.23666kr.7,419.96
9.000kr.1.21927kr.10,973.43
15.000kr.1.20000kr.18,000.00
21.000kr.1.18874kr.24,963.54
30.000kr.1.17791kr.35,337.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.95000
Unit Price with VAT:kr.3.68750