Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC7SH125GV,125

DigiKey Part Number
1727-4377-2-ND - Tape & Reel (TR)
1727-4377-1-ND - Cut Tape (CT)
1727-4377-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC7SH125GV,125
Description
IC BUFF 2V/5.5V SC-74A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-74A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
SC-74A, SOT-753
Number of Elements
1
Supplier Device Package
SC-74A
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.750
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.2.02900kr.20.29
25kr.1.80800kr.45.20
100kr.1.56790kr.156.79
250kr.1.45340kr.363.35
500kr.1.38452kr.692.26
1.000kr.1.33381kr.1,333.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.25750kr.3,772.50
6.000kr.1.22316kr.7,338.96
9.000kr.1.20595kr.10,853.55
15.000kr.1.18689kr.17,803.35
21.000kr.1.17576kr.24,690.96
30.000kr.1.16504kr.34,951.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000