XC7SH125GM,132 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 954.721
Unit Price: kr.1.84000
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC7SH125GM,132

DigiKey Part Number
1727-XC7SH125GM,132TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC7SH125GM,132
Description
IC BUFF 2V/5.5V 6-XSON, SOT886
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-XFDFN
Number of Elements
1
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC1G125DRYRTexas Instruments954.721296-21816-1-NDkr.1.84000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.47230kr.7,361.50
10.000kr.1.43786kr.14,378.60
15.000kr.1.42061kr.21,309.15
25.000kr.1.40149kr.35,037.25
35.000kr.1.39032kr.48,661.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.47230
Unit Price with VAT:kr.1.84038