Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT891 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC7SH125GF,132

DigiKey Part Number
1727-7094-2-ND - Tape & Reel (TR)
1727-7094-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
XC7SH125GF,132
Description
IC BUFF 2V/5.5V 6-XSON, SOT891
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT891 (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-XFDFN
Number of Elements
1
Supplier Device Package
6-XSON, SOT891 (1x1)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHC1G125GM,132Nexperia USA Inc.4.0411727-4458-1-NDkr.1.20000Similar
SN74LVC1G125DSFRTexas Instruments21.193296-36723-1-NDkr.2.09000Similar
In-Stock: 150
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.2.19400kr.21.94
25kr.1.95760kr.48.94
100kr.1.70100kr.170.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.34031kr.6,701.55
10.000kr.1.30842kr.13,084.20
15.000kr.1.29245kr.19,386.75
25.000kr.1.27475kr.31,868.75
35.000kr.1.26441kr.44,254.35
50.000kr.1.25446kr.62,723.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750