
XC7SH125GF,132 | |
---|---|
DigiKey Part Number | 1727-7094-2-ND - Tape & Reel (TR) 1727-7094-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XC7SH125GF,132 |
Description | IC BUFFER NON-INVERT 5.5V 6XSON |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT891 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT891 (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.97000 | kr.3.97 |
10 | kr.2.76500 | kr.27.65 |
50 | kr.2.29240 | kr.114.62 |
100 | kr.2.14660 | kr.214.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.1.35300 | kr.6,765.00 |
10.000 | kr.1.32081 | kr.13,208.10 |
15.000 | kr.1.30468 | kr.19,570.20 |
25.000 | kr.1.28681 | kr.32,170.25 |
35.000 | kr.1.27638 | kr.44,673.30 |
50.000 | kr.1.26634 | kr.63,317.00 |
Unit Price without VAT: | kr.3.97000 |
---|---|
Unit Price with VAT: | kr.4.96250 |