
XC7SH08GV,125 | |
|---|---|
DigiKey Part Number | 1727-7092-2-ND - Tape & Reel (TR) 1727-7092-1-ND - Cut Tape (CT) 1727-7092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC7SH08GV,125 |
Description | IC GATE AND 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-74A |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.2.02900 | kr.20.29 |
| 25 | kr.1.80800 | kr.45.20 |
| 100 | kr.1.56790 | kr.156.79 |
| 250 | kr.1.45340 | kr.363.35 |
| 500 | kr.1.38452 | kr.692.26 |
| 1.000 | kr.1.33381 | kr.1,333.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.25750 | kr.3,772.50 |
| 6.000 | kr.1.22316 | kr.7,338.96 |
| 9.000 | kr.1.20595 | kr.10,853.55 |
| 15.000 | kr.1.18689 | kr.17,803.35 |
| 21.000 | kr.1.17576 | kr.24,690.96 |
| 30.000 | kr.1.16504 | kr.34,951.20 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |



