
XC7SET08GV,125 | |
|---|---|
DigiKey Part Number | 1727-XC7SET08GV,125TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC7SET08GV,125 |
Description | IC GATE AND 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-74A |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.56142 | kr.4,684.26 |
| 6.000 | kr.1.52036 | kr.9,122.16 |
| 9.000 | kr.1.49981 | kr.13,498.29 |
| 15.000 | kr.1.47703 | kr.22,155.45 |
| 21.000 | kr.1.46372 | kr.30,738.12 |
| 30.000 | kr.1.45092 | kr.43,527.60 |
| Unit Price without VAT: | kr.1.56142 |
|---|---|
| Unit Price with VAT: | kr.1.95178 |

