NOR Gate IC 1 Channel 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NOR Gate IC 1 Channel 5-TSSOP
SOT 353

XC7SET02GW,125

DigiKey Part Number
1727-7083-2-ND - Tape & Reel (TR)
1727-7083-1-ND - Cut Tape (CT)
1727-7083-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC7SET02GW,125
Description
IC GATE NOR 1CH 2-INP 5TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NOR Gate IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
XC7SET02GW,125 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
5-TSSOP
Number of Inputs
2
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.25750kr.3,772.50
6.000kr.1.22316kr.7,338.96
9.000kr.1.20595kr.10,853.55
15.000kr.1.18689kr.17,803.35
21.000kr.1.17576kr.24,690.96
30.000kr.1.16504kr.34,951.20
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.2.02900kr.20.29
25kr.1.80800kr.45.20
100kr.1.56790kr.156.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000