
TLVH431NIDBZR-QR | |
---|---|
DigiKey Part Number | 1727-TLVH431NIDBZR-QRTR-ND - Tape & Reel (TR) 1727-TLVH431NIDBZR-QRCT-ND - Cut Tape (CT) 1727-TLVH431NIDBZR-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431NIDBZR-QR |
Description | IC VREF SHUNT 1.24V SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 14 VV ±1.5% 70 mA TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 14 V | |
Current - Output | 70 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.86000 | kr.1.86 |
10 | kr.1.26100 | kr.12.61 |
50 | kr.1.02400 | kr.51.20 |
100 | kr.0.95040 | kr.95.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.74159 | kr.2,224.77 |
6.000 | kr.0.71846 | kr.4,310.76 |
Unit Price without VAT: | kr.1.86000 |
---|---|
Unit Price with VAT: | kr.2.32500 |