Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TL431IDBZR,215 | |
|---|---|
DigiKey Part Number | 1727-4254-2-ND - Tape & Reel (TR) 1727-4254-1-ND - Cut Tape (CT) 1727-4254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431IDBZR,215 |
Description | IC VREF SHUNT ADJ 2% TO236AB |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2% 100 mA TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | TL431IDBZR,215 Models |
Category | Current - Output 100 mA |
Manufacturer Nexperia USA Inc. | Tolerance ±2% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 1 mA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package TO-236AB |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431IDBZR | Texas Instruments | 1.745 | 296-17332-1-ND | kr.0.22000 | Direct |
| TL431IDBZRG4 | Texas Instruments | 4.105 | 296-52777-1-ND | kr.0.21000 | Direct |
| TL431IDBZT | Texas Instruments | 125 | 296-26719-1-ND | kr.0.74000 | Direct |
| TL431IL3T | STMicroelectronics | 874 | 497-11299-1-ND | kr.0.26000 | Upgrade |
| TL431QDBZR | Texas Instruments | 5.912 | 296-17334-1-ND | kr.0.22000 | Upgrade |







