TDZ6V2J,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.27146
Datasheet

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: kr.0.23513
Datasheet

Similar


onsemi
In Stock: 18.000
Unit Price: kr.1.52000
Datasheet

Similar


onsemi
In Stock: 8.714
Unit Price: kr.1.39000
Datasheet

Similar


onsemi
In Stock: 18.113
Unit Price: kr.1.52000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.730
Unit Price: kr.1.71000
Datasheet
Zener Diode 6.2 V 500 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDZ6V2J,115

DigiKey Part Number
1727-1763-2-ND - Tape & Reel (TR)
1727-1763-1-ND - Cut Tape (CT)
1727-1763-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDZ6V2J,115
Description
DIODE ZENER 6.2V 500MW SOD323F
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-323F
Impedance (Max) (Zzt)
10 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84JB6V2H RRGTaiwan Semiconductor Corporation01801-BZX84JB6V2HRRGTR-NDkr.0.27146Similar
MM3Z6B8-AQDiotec Semiconductor04878-MM3Z6B8-AQTR-NDkr.0.23513Similar
MM3Z6V2Bonsemi18.000MM3Z6V2BCT-NDkr.1.52000Similar
MM3Z6V2Consemi8.714MM3Z6V2CCT-NDkr.1.39000Similar
MM3Z6V8Bonsemi18.113MM3Z6V8BCT-NDkr.1.52000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes