Similar
Similar
Similar

TDZ5V1J,115 | |
|---|---|
DigiKey Part Number | 1727-1761-2-ND - Tape & Reel (TR) 1727-1761-1-ND - Cut Tape (CT) 1727-1761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDZ5V1J,115 |
Description | DIODE ZENER 5.1V 500MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-323F |
Impedance (Max) (Zzt) 60 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z5V1B | onsemi | 72.145 | MM3Z5V1BCT-ND | kr.1.52000 | Direct |
| BZT52-B5V1S-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-BZT52-B5V1S-AU_R1_000A1CT-ND | kr.0.82000 | Similar |
| BZX84JB5V1H RRG | Taiwan Semiconductor Corporation | 459 | 1801-BZX84JB5V1HRRGCT-ND | kr.1.46000 | Similar |
| UFZVFHTE-175.1B | Rohm Semiconductor | 32.815 | UFZVFHTE-175.1BCT-ND | kr.1.59000 | Similar |









