Similar
Similar

TDZ27J,115 | |
|---|---|
DigiKey Part Number | 1727-1754-2-ND - Tape & Reel (TR) 1727-1754-1-ND - Cut Tape (CT) 1727-1754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDZ27J,115 |
Description | DIODE ZENER 27V 500MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 18.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-323F |
Impedance (Max) (Zzt) 40 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z27VB | onsemi | 16.918 | MM3Z27VBCT-ND | kr.1.52000 | Direct |
| BZX84JB27H RRG | Taiwan Semiconductor Corporation | 5.720 | 1801-BZX84JB27HRRGCT-ND | kr.1.46000 | Similar |
| YDZVFHTR27 | Rohm Semiconductor | 1.923 | YDZVFHTR27CT-ND | kr.3.42000 | Similar |




