
TDZ24J,115 | |
|---|---|
DigiKey Part Number | 1727-8245-2-ND - Tape & Reel (TR) 1727-8245-1-ND - Cut Tape (CT) 1727-8245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDZ24J,115 |
Description | DIODE ZENER 24V 500MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 16.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-323F |
Impedance (Max) (Zzt) 30 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z24VB | onsemi | 19.603 | MM3Z24VBCT-ND | kr.0.20000 | Direct |
| BZX84JB24H RRG | Taiwan Semiconductor Corporation | 0 | 1801-BZX84JB24HRRGTR-ND | kr.0.03639 | Similar |
| CZRFR52C24-HF | Comchip Technology | 0 | CZRFR52C24-HF-ND | kr.0.06477 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.04000 | kr.10.40 |
| 100 | kr.0.64860 | kr.64.86 |
| 500 | kr.0.47714 | kr.238.57 |
| 1.000 | kr.0.42148 | kr.421.48 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

