PESD15VL1BA,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PESD15VL1BA,115
PESD15VL1BA,115

SZMM3Z3V9T1GX

DigiKey Part Number
1727-SZMM3Z3V9T1GXTR-ND - Tape & Reel (TR)
1727-SZMM3Z3V9T1GXCT-ND - Cut Tape (CT)
1727-SZMM3Z3V9T1GXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM3Z3V9T1GX
Description
DIODE ZENER 3.9V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 3.9 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 636
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.35000kr.1.35
10kr.0.83900kr.8.39
100kr.0.51860kr.51.86
500kr.0.37888kr.189.44
1.000kr.0.33353kr.333.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.27030kr.810.90
6.000kr.0.24155kr.1,449.30
9.000kr.0.22689kr.2,042.01
15.000kr.0.21039kr.3,155.85
21.000kr.0.20061kr.4,212.81
30.000kr.0.19110kr.5,733.00
75.000kr.0.17022kr.12,766.50
150.000kr.0.15731kr.23,596.50
300.000kr.0.14646kr.43,938.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.35000
Unit Price with VAT:kr.1.68750