Direct
Similar



SZMM3Z3V3T1GX | |
|---|---|
DigiKey Part Number | 1727-SZMM3Z3V3T1GXTR-ND - Tape & Reel (TR) 1727-SZMM3Z3V3T1GXCT-ND - Cut Tape (CT) 1727-SZMM3Z3V3T1GXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z3V3T1GX |
Description | DIODE ZENER 3.3V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 300 mW | Package / Case |
Impedance (Max) (Zzt) 95 Ohms | Supplier Device Package SOD-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMM3Z3V3T1G | onsemi | 0 | SZMM3Z3V3T1GOSCT-ND | kr.1.84000 | Direct |
| BZT52B3V3S R9G | Taiwan Semiconductor Corporation | 8.211 | 1801-BZT52B3V3SR9GCT-ND | kr.1.39000 | Similar |



