Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RB520S30,115 | |
|---|---|
DigiKey Part Number | 1727-6492-2-ND - Tape & Reel (TR) 1727-6492-1-ND - Cut Tape (CT) 1727-6492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB520S30,115 |
Description | DIODE SCHOTTKY 30V 200MA SOD523 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Capacitance @ Vr, F | 20pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.58000 | kr.1.58 |
| 10 | kr.0.94800 | kr.9.48 |
| 100 | kr.0.58970 | kr.58.97 |
| 500 | kr.0.43266 | kr.216.33 |
| 1.000 | kr.0.38173 | kr.381.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.31674 | kr.950.22 |
| 6.000 | kr.0.28390 | kr.1,703.40 |
| 9.000 | kr.0.26715 | kr.2,404.35 |
| 15.000 | kr.0.24830 | kr.3,724.50 |
| 21.000 | kr.0.23714 | kr.4,979.94 |
| 30.000 | kr.0.22628 | kr.6,788.40 |
| 75.000 | kr.0.20244 | kr.15,183.00 |
| 150.000 | kr.0.18771 | kr.28,156.50 |
| 300.000 | kr.0.17696 | kr.53,088.00 |
| Unit Price without VAT: | kr.1.58000 |
|---|---|
| Unit Price with VAT: | kr.1.97500 |














