PZU9.1B1,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 9.840
Unit Price: kr.1.33000
Datasheet
Zener Diode 9.1 V 310 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZU9.1B1,115

DigiKey Part Number
1727-3771-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PZU9.1B1,115
Description
DIODE ZENER 9.1V 310MW SOD323F
Customer Reference
Detailed Description
Zener Diode 9.1 V 310 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q100
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
310 mW
Supplier Device Package
SOD-323F
Impedance (Max) (Zzt)
10 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B9V1S R9GTaiwan Semiconductor Corporation9.8401801-BZT52B9V1SR9GCT-NDkr.1.33000Similar
Obsolete
This product is no longer manufactured. View Substitutes