
PZU84-B4V3R | |
|---|---|
DigiKey Part Number | 1727-PZU84-B4V3RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZU84-B4V3R |
Description | DIODE ZENER 4.3V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package TO-236AB |
Power - Max 250 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-A4V3-QR | Nexperia USA Inc. | 0 | 1727-BZX84-A4V3-QRTR-ND | kr.0.96894 | Parametric Equivalent |
| BZX84-B4V3-QR | Nexperia USA Inc. | 0 | 1727-BZX84-B4V3-QRTR-ND | kr.0.20601 | Parametric Equivalent |
| BZX84-B4V3-QVL | Nexperia USA Inc. | 0 | 1727-BZX84-B4V3-QVLTR-ND | kr.0.16896 | Parametric Equivalent |
| BZX84B4V3-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B4V3-HE3_A-08TR-ND | kr.0.40252 | Parametric Equivalent |
| BZX84B4V3-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B4V3-HE3_A-18TR-ND | kr.0.42436 | Parametric Equivalent |



