PZU84-B3V9R is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.20601
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.39421
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.41569
Datasheet
Zener Diode 3.9 V 250 mW ±2% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZU84-B3V9R

DigiKey Part Number
1727-PZU84-B3V9RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PZU84-B3V9R
Description
DIODE ZENER 3.9V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 3.9 V 250 mW ±2% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
90 Ohms
Mfr
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
TO-236AB
Power - Max
250 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84-B3V9-QRNexperia USA Inc.01727-BZX84-B3V9-QRTR-NDkr.0.20601Parametric Equivalent
BZX84B3V9-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BZX84B3V9-HE3_A-08TR-NDkr.0.39421Parametric Equivalent
BZX84B3V9-HE3_A-18Vishay General Semiconductor - Diodes Division0112-BZX84B3V9-HE3_A-18TR-NDkr.0.41569Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes