


PZU7.5B2A-QX | |
---|---|
DigiKey Part Number | 1727-PZU7.5B2A-QXTR-ND - Tape & Reel (TR) 1727-PZU7.5B2A-QXCT-ND - Cut Tape (CT) 1727-PZU7.5B2A-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU7.5B2A-QX |
Description | DIODE ZENER 7.44V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 7.44 V 320 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 320 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 500 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.92000 | kr.1.92 |
10 | kr.1.18400 | kr.11.84 |
50 | kr.0.84740 | kr.42.37 |
100 | kr.0.73660 | kr.73.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.35842 | kr.1,075.26 |
6.000 | kr.0.32067 | kr.1,924.02 |
Unit Price without VAT: | kr.1.92000 |
---|---|
Unit Price with VAT: | kr.2.40000 |