Zener Diode 7.5 V 320 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 7.5 V 320 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

PZU7.5B2A,115

DigiKey Part Number
1727-PZU7.5B2A,115TR-ND - Tape & Reel (TR)
1727-PZU7.5B2A,115CT-ND - Cut Tape (CT)
1727-PZU7.5B2A,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU7.5B2A,115
Description
DIODE ZENER 7.5V 320MW SOD323
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 320 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323
Power - Max
320 mW
Base Product Number
Impedance (Max) (Zzt)
10 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PZU7.5B2A-QXNexperia USA Inc.2.6651727-PZU7.5B2A-QXCT-NDkr.1.65000MFR Recommended
CMDZ5236B TR PBFREECentral Semiconductor Corp1501514-CMDZ5236BTRPBFREECT-NDkr.3.42000Similar
GDZ7V5B-G3-08Vishay General Semiconductor - Diodes Division14.326112-GDZ7V5B-G3-08CT-NDkr.2.41000Similar
MMSZ5236BS-7-FDiodes Incorporated32.796MMSZ5236BS-FDICT-NDkr.1.52000Similar
PDZ7.5B-AU_R1_000A1Panjit International Inc.4.2293757-PDZ7.5B-AU_R1_000A1CT-NDkr.0.95000Similar
In-Stock: 874
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.98300kr.9.83
100kr.0.60990kr.60.99
500kr.0.44658kr.223.29
1.000kr.0.39371kr.393.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.29566kr.886.98
6.000kr.0.26436kr.1,586.16
9.000kr.0.24838kr.2,235.42
15.000kr.0.23041kr.3,456.15
21.000kr.0.21976kr.4,614.96
30.000kr.0.20940kr.6,282.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750